Cable Assembly Coaxial TNC to TNC RG-393 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG393-TNC-TNC(QTY:3M)

DigiKey Part Number
4613-RG393-TNC-TNC(QTY:3M)-ND
Manufacturer
Manufacturer Product Number
RG393-TNC-TNC(QTY:3M)
Description
COAX CBL TNC TO TNC 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial TNC to TNC RG-393 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
TNC Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
118.1" (3.0m) 9.8'
Style
TNC to TNC
Cable Type
RG-393
1st Connector
TNC Plug
Cable Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.