


UFM17PLHE3-TP | |
|---|---|
DigiKey Part Number | 353-UFM17PLHE3-TPTR-ND - Tape & Reel (TR) 353-UFM17PLHE3-TPCT-ND - Cut Tape (CT) 353-UFM17PLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM17PLHE3-TP |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Supplier Device Package SOD-123FL |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFM17PL-TP | MCC (Micro Commercial Components) | 798 | UFM17PL-TPMSCT-ND | $0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.57800 | $5.78 |
| 100 | $0.36940 | $36.94 |
| 500 | $0.27900 | $139.50 |
| 1,000 | $0.24983 | $249.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21821 | $545.52 |
| 5,000 | $0.19864 | $993.20 |
| 7,500 | $0.18866 | $1,414.95 |
| 12,500 | $0.17745 | $2,218.12 |
| 17,500 | $0.17081 | $2,989.17 |
| 25,000 | $0.16436 | $4,109.00 |

