Parametric Equivalent



SI125P06L-TP | |
|---|---|
DigiKey Part Number | 353-SI125P06L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI125P06L-TP |
Description | P-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2A (Ta) 1W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 697 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09720 | $291.60 |
| 6,000 | $0.09396 | $563.76 |
| 9,000 | $0.09234 | $831.06 |
| 15,000 | $0.09054 | $1,358.10 |
| 21,000 | $0.08949 | $1,879.29 |
| 30,000 | $0.08848 | $2,654.40 |
| 75,000 | $0.08631 | $6,473.25 |
| 150,000 | $0.08500 | $12,750.00 |


