


MMBZ15VC-TP | |
|---|---|
DigiKey Part Number | 353-MMBZ15VC-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ15VC-TP |
Description | ESD 12V, SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 95pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04347 | $130.41 |
| 6,000 | $0.04181 | $250.86 |
| 9,000 | $0.04098 | $368.82 |
| 15,000 | $0.04006 | $600.90 |
| 21,000 | $0.03952 | $829.92 |
| 30,000 | $0.03900 | $1,170.00 |
| 75,000 | $0.03789 | $2,841.75 |
| 150,000 | $0.03722 | $5,583.00 |
| 300,000 | $0.03667 | $11,001.00 |

