
MCQD065P03L-TP | |
|---|---|
DigiKey Part Number | 353-MCQD065P03L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQD065P03L-TP |
Description | DUAL P-CHANNEL MOSFET,SOP-8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A (Ta) 1.25W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Manufacturer MCC (Micro Commercial Components) | Gate Charge (Qg) (Max) @ Vgs 7nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 260pF @ 15V |
Part Status Active | Power - Max 1.25W (Tj) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 4A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 65mOhm @ 4A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13965 | $558.60 |
| 8,000 | $0.12663 | $1,013.04 |
| 12,000 | $0.11998 | $1,439.76 |
| 20,000 | $0.11252 | $2,250.40 |
| 28,000 | $0.10810 | $3,026.80 |
| 40,000 | $0.10380 | $4,152.00 |

