


MCAC5D9N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC5D9N04Y-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAC5D9N04Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Customer Reference | |
Detailed Description | N-Channel 40 V 72A (Tc) 68W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 630 pF @ 20 V |
FET Type | Power Dissipation (Max) 68W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37927 | $1,896.35 |
| 10,000 | $0.37027 | $3,702.70 |
| 15,000 | $0.36576 | $5,486.40 |
| 25,000 | $0.36077 | $9,019.25 |
| 35,000 | $0.36050 | $12,617.50 |

