
MC5200K3-3.3-TP | |
|---|---|
DigiKey Part Number | 353-MC5200K3-3.3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC5200K3-3.3-TP |
Description | 200MA LDO VOLTAGE REGULATORS,SOT |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3L |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.7V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1.8 µA |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 30V | Supplier Device Package SOT-23-3L |
Voltage - Output (Min/Fixed) 3.3V |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09895 | $296.85 |
| 6,000 | $0.09559 | $573.54 |
| 9,000 | $0.09390 | $845.10 |
| 15,000 | $0.09204 | $1,380.60 |
| 21,000 | $0.09094 | $1,909.74 |
| 30,000 | $0.08989 | $2,696.70 |


