



2SA1012-AP | |
|---|---|
DigiKey Part Number | 2SA1012-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SA1012-AP |
Description | TRANS PNP 50V 5A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 60MHz 25 W Through Hole TO-220AB |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 1A, 1V |
Mfr | Power - Max 25 W |
Packaging Tape & Box (TB) | Frequency - Transition 60MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package TO-220AB |
Vce Saturation (Max) @ Ib, Ic 400mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

