
MAX7219CNG+ | |
|---|---|
DigiKey Part Number | MAX7219CNG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7219CNG+ |
Description | IC DRVR 7 SEGMENT 8 DIGIT 24DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7219CNG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment + DP | |
Interface | 4-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 330 mA | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 15 | $25.62467 | $384.37 |
| 30 | $24.47067 | $734.12 |
| 105 | $22.87819 | $2,402.21 |
| 255 | $22.04502 | $5,621.48 |
| 510 | $21.52429 | $10,977.39 |

















