ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 81-WLP (3.95x4.11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX32620IWG+

DigiKey Part Number
MAX32620IWG+-ND
Manufacturer
Manufacturer Product Number
MAX32620IWG+
Description
IC MCU 32BIT 2MB FLASH 81WLP
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 81-WLP (3.95x4.11)
Datasheet
 Datasheet
EDA/CAD Models
MAX32620IWG+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
96MHz
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
49
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 4x10b Sigma-Delta
Oscillator Type
Internal
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
81-WLP (3.95x4.11)
Package / Case
81-WFBGA, WLBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types