Interface TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2405/T&R

DigiKey Part Number
DS2405/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS2405/T&R
Description
IC INTERFACE SPECIALIZED TO92-3
Customer Reference
Detailed Description
Interface TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Interface
1-Wire®
Voltage - Supply
2.8V ~ 6V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable