Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS18B20Z+

DigiKey Part Number
DS18B20Z+-ND
Manufacturer
Manufacturer Product Number
DS18B20Z+
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS18B20Z+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Programmable Resolution
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±0.5°C (±2°C)
Packaging
Tube
Test Condition
-10°C ~ 85°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Wire®
Supplier Device Package
8-SOIC
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS18B20Z+Analog Devices Inc./Maxim Integrated179DS18B20Z+-ND$11.83000Direct
In-Stock: 179
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$11.83000$11.83
5$10.67000$53.35
10$10.23900$102.39
25$9.72360$243.09
50$9.37120$468.56
100$9.04820$904.82
500$8.39774$4,198.87
1,000$8.15532$8,155.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.