Heat Gun 120V 1000°F (538°C) 1740W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTS-750

DigiKey Part Number
VTS-750-ND
Manufacturer
Manufacturer Product Number
VTS-750
Description
VARITEMP HEAT GUN 1000F
Customer Reference
Detailed Description
Heat Gun 120V 1000°F (538°C) 1740W Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
1740W
Manufacturer
Master Appliance Co
Includes
Heat Gun
Series
Features
3-Stage Switch, 6' Cord, Field Changeable Heating Element, Pivot Handle with Slide Grip, Removable Stand, Variable Temp Control
Packaging
Box
Approval Agency Marking
cULus
Part Status
Obsolete
Approved Countries
Canada, United States
Tool Type
Heat Gun
Nozzle Opening
Circular - 1.20" (30.48mm)
Temperature Range
1000°F (538°C)
Air Flow
23.0 CFM
Voltage
120V
Color
Red
Current
14.5 A
Weight
8 lbs (3.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.