Soldering Iron/Heat Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Iron/Heat Tool
PI-20SIK

PI-20SIK

DigiKey Part Number
133-PI-20SIK-ND
Manufacturer
Manufacturer Product Number
PI-20SIK
Description
PROFESSIONAL, SELF-IGNITING BUTA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Iron/Heat Tool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Box
Part Status
Active
Tool Type
Soldering Iron/Heat Tool
Accessory Type
-
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
12$63.76167$765.14