


HMI5097DXL | |
|---|---|
DigiKey Part Number | 2212-HMI5097DXL-ND |
Manufacturer | |
Manufacturer Product Number | HMI5097DXL |
Description | 9.7" HMI, FREE SOFTWARE |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 9.7" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 9.7" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | HMI Series | |
Base Product Number |

