
SC110E | |
|---|---|
DigiKey Part Number | SC110E-ND |
Manufacturer | |
Manufacturer Product Number | SC110E |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 10mA 1.9kHz 50dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110E Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 50dB @ 30V, 61cm |
Series | Current - Supply 4 ~ 10mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type AC, DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 30 ~ 120V | Size / Dimension 1.687" Dia (42.85mm) |
Frequency 1.9kHz | Height - Seated (Max) 1.809" (45.96mm) |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC110ER | Mallory Sonalert Products Inc. | 12 | 458-1233-ND | $72.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.50000 | $78.50 |





