
SC110DJR | |
|---|---|
DigiKey Part Number | 458-1563-ND |
Manufacturer | |
Manufacturer Product Number | SC110DJR |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 ~ 20mA 2kHz 60dB @ 30V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC110DJR Models |
Category | Duration 0.5 ~ 2.5 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 60dB @ 30V, 61cm |
Series | Current - Supply 6 ~ 20mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type AC, DC | Mounting Type Panel Mount |
Voltage Range 30 ~ 120V | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2kHz | Size / Dimension 1.687" Dia (42.85mm) |
Technology Piezo | Height - Seated (Max) 1.399" (35.54mm) |
Operating Mode Pulse, Slow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.64000 | $98.64 |
| 10 | $76.97500 | $769.75 |
| 25 | $70.02000 | $1,750.50 |
| 50 | $65.27240 | $3,263.62 |
| 100 | $63.18240 | $6,318.24 |




