Similar

PSR-20F08S-JQ | |
|---|---|
DigiKey Part Number | 458-1122-ND |
Manufacturer | |
Manufacturer Product Number | PSR-20F08S-JQ |
Description | SPEAKER 8OHM 250MW TOP PORT 80DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 250 mW 1.3 kHz ~ 6 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Mallory Sonalert Products Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 250 mW |
Packaging Bulk | Power - Max 300 mW |
Part Status Obsolete | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Frequency Range 1.3 kHz ~ 6 kHz | Material - Magnet Ferrite |
Frequency - Self Resonant 1300Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.787" Dia (20.00mm) |
Efficiency - dBA 80.00 | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSR-20F08S-YHQ | Mallory Sonalert Products Inc. | 60 | 458-PSR-20F08S-YHQ-ND | $1.96000 | Similar |


