
08834137551 | |
|---|---|
DigiKey Part Number | 3713-08834137551-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137551 |
Description | 3/4 x 3/16 x 1/8 In. High Perfor |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse P80 0.19" (4.83mm) X 0.75" (19.05mm) Dia |
Category | Abrasive Grit P80 |
Manufacturer Merit | Color Brown |
Packaging Bulk | Width 0.19" (4.83mm) |
Part Status Active | Diameter 0.75" (19.05mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
Abrasive Grade Coarse |

