
MX25U51245GBFI0A | |
|---|---|
DigiKey Part Number | 1092-MX25U51245GBFI0ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MX25U51245GBFI0A |
Description | IC FLASH 512MBIT SPI/QUAD 68CSP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 5 ns 68-WLCSP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 60µs, 750µs |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 68-WLCSP |
Memory Organization 128M x 4, 256M x 2, 512M x 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $16.45736 | $32,914.72 |

