
MAGX-100027-300C0P | |
|---|---|
DigiKey Part Number | 1465-MAGX-100027-300C0P-ND |
Manufacturer | |
Manufacturer Product Number | MAGX-100027-300C0P |
Description | IC AMP CELL 0HZ-2.7GHZ TO272S-4I |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, Radar 0Hz ~ 2.7GHz TO-272S-4I |
Datasheet | Datasheet |
Category | Voltage - Supply 50V |
Manufacturer MACOM Technology Solutions | Current - Supply 200mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-272S-4I |
Frequency 0Hz ~ 2.7GHz | Supplier Device Package TO-272S-4I |
Gain 16.3dB | Base Product Number |
RF Type Cellular, Radar |

