
AT-233-PIN | |
|---|---|
DigiKey Part Number | 1465-AT-233-PIN-ND |
Manufacturer | |
Manufacturer Product Number | AT-233-PIN |
Description | ATTENUATOR,RF,DIGITAL, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB ~ 30dB 0 Hz ~ 2 GHz 50 Ohms CR-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 2dB ~ 30dB | |
Frequency Range | 0 Hz ~ 2 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | CR-12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.61000 | $432.61 |
| 10 | $383.49000 | $3,834.90 |
| 25 | $366.53240 | $9,163.31 |

