RF Amplifier IC General Purpose 5MHz ~ 500MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC-123-SMA

DigiKey Part Number
1465-AMC-123-SMA-ND
Manufacturer
Manufacturer Product Number
AMC-123-SMA
Description
IC RF AMP GPS 5MHZ-500MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 500MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Frequency
5MHz ~ 500MHz
P1dB
19dBm
Gain
9.3dB
Noise Figure
4dB
RF Type
General Purpose
Voltage - Supply
15V
Current - Supply
65mA
Test Frequency
5MHz ~ 500MHz
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$2,248.14000$2,248.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.