
SST-20-W40H-A120-J5402 | |
|---|---|
DigiKey Part Number | 1214-SST-20-W40H-A120-J5402TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST-20-W40H-A120-J5402 |
Description | LED SST-20-WXH WHT 4000K 1414 |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WxH White, Neutral 4000K 2.71V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 124 lm/W |
Mfr | CRI (Color Rendering Index) 95 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 118lm (114lm ~ 122lm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.083" (2.11mm) |
Voltage - Forward (Vf) (Typ) 2.71V | Thermal Resistance of Package 1.6°C/W |

