MFR Recommended

SST-05-IR-B70-K850 | |
|---|---|
DigiKey Part Number | 1214-SST-05-IR-B70-K850TR-ND - Tape & Reel (TR) 1214-SST-05-IR-B70-K850CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SST-05-IR-B70-K850 |
Description | IR MOD SST5 850NM TOP VIEW |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 1A 786mW/sr @ 1A 70° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-05-IR-B70-K850 Models |
Category | Wavelength 850nm |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 1.6V |
Series | Viewing Angle 70° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Obsolete | Operating Temperature 115°C (TJ) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 786mW/sr @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST-05-IR-B70H-K850 | Luminus Devices Inc. | 0 | 1214-SST-05-IR-B70H-K850CT-ND | $2.90000 | MFR Recommended |


