
SST-05-IR-B40H-K850 | |
|---|---|
DigiKey Part Number | 1214-SST-05-IR-B40H-K850TR-ND - Tape & Reel (TR) 1214-SST-05-IR-B40H-K850CT-ND - Cut Tape (CT) 1214-SST-05-IR-B40H-K850DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-05-IR-B40H-K850 |
Description | IR MOD SST5 850NM TOP VIEW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 350mA 786mW/sr @ 350mA 40° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 1.6V |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature 115°C (TJ) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 350mA | Package / Case 1414 (3535 Metric) |
Radiant Intensity (Ie) Min @ If 786mW/sr @ 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.90000 | $2.90 |
| 10 | $2.07000 | $20.70 |
| 100 | $1.57130 | $157.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.29924 | $649.62 |
| 1,000 | $1.23012 | $1,230.12 |
| 1,500 | $1.19470 | $1,792.05 |
| 2,500 | $1.16214 | $2,905.35 |

