
MP-3030-1100-35-80 | |
|---|---|
DigiKey Part Number | 1214-1340-2-ND - Tape & Reel (TR) 1214-1340-1-ND - Cut Tape (CT) 1214-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP-3030-1100-35-80 |
Description | LED MP3030 WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting MP-3030 White, Warm 3500K 3V 150mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 64lm (Typ) | Height - Seated (Max) 0.020" (0.52mm) |
Current - Test 150mA | Thermal Resistance of Package 11°C/W |
Voltage - Forward (Vf) (Typ) 3V | Base Product Number |
Lumens/Watt @ Current - Test 142 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.22200 | $2.22 |
| 100 | $0.15420 | $15.42 |
| 500 | $0.12332 | $61.66 |
| 1,000 | $0.11306 | $113.06 |
| 2,000 | $0.10431 | $208.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10757 | $537.85 |
| 10,000 | $0.10073 | $1,007.30 |
| 15,000 | $0.09722 | $1,458.30 |
| 25,000 | $0.09325 | $2,331.25 |
| 35,000 | $0.09088 | $3,180.80 |
| 50,000 | $0.08858 | $4,429.00 |

