
CXM-27-65-80-36-AA10-F3-5 | |
|---|---|
DigiKey Part Number | CXM-27-65-80-36-AA10-F3-5-ND |
Manufacturer | |
Manufacturer Product Number | CXM-27-65-80-36-AA10-F3-5 |
Description | LED COB CXM-11 GEN3 WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen3 White, Cool Square |
Category | Voltage - Forward (Vf) (Typ) 34.6V |
Manufacturer Luminus Devices Inc. | Current - Max 3.2A |
Series | CRI (Color Rendering Index) 80 |
Packaging Tray | Viewing Angle 120° |
Part Status Not For New Designs | Size / Dimension 31.50mm L x 31.50mm W |
Type Chip On Board (COB) | Height 1.37mm |
Color White, Cool | Light Emitting Surface (LES) 26.49mm Dia |
CCT (K) 6500K 3-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Temperature - Test 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.65008 | $8,260.03 |

