Green LED Indication - Discrete 2.2V 2-SMD, Boomerang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 2-SMD, Boomerang
Lumex SMT LEDs

SML-LXR44GC-TR

DigiKey Part Number
67-1825-2-ND - Tape & Reel (TR)
67-1825-1-ND - Cut Tape (CT)
67-1825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXR44GC-TR
Description
LED GRN CLEAR BOOMERANG SMD R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 2-SMD, Boomerang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
90°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
2-SMD, Boomerang
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
4.00mm L x 3.60mm W
Millicandela Rating
Height (Max)
4.00mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AA4040SGCKingbright765754-1019-1-ND$0.86000Parametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.65800$6.58
100$0.47530$47.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.38416$192.08
1,000$0.35771$357.71
1,500$0.34413$516.19
2,500$0.32876$821.90
3,500$0.31960$1,118.60
5,000$0.31066$1,553.30
Manufacturers Standard Package