3D Printing Filament Orange TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Orange TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
LulzBot 3D Printers: Commitment to Community
Lulzbot Mini 2 Desktop 3D Printer | Digi-Key Daily

RM-TE0037

DigiKey Part Number
RM-TE0037-ND
Manufacturer
Manufacturer Product Number
RM-TE0037
Description
FILAMENT ORANGE TPE 0.118" 750G
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Orange TPE (Thermoplastic Elastomer) 0.118" (3.00mm) 1.653 lb (750.0 g)
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
TPE (Thermoplastic Elastomer)
Color
Orange
Filament Diameter
0.118" (3.00mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
225°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$46.57000$46.57
Manufacturers Standard Package