



RM-MS0031 | |
|---|---|
DigiKey Part Number | 1942-1055-ND |
Manufacturer | |
Manufacturer Product Number | RM-MS0031 |
Description | FILAMENT GREEN TPC 750G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Green (Light Green) TPC (Thermoplastic Copolyester) 0.112" (2.85mm) 1.653 lb (750.0 g) |
Category | Filament Material TPC (Thermoplastic Copolyester) |
Manufacturer LulzBot | Color Green (Light Green) |
Series | Filament Diameter 0.112" (2.85mm) |
Packaging Bulk | Weight 1.653 lb (750.0 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.06000 | $60.06 |

