
UPS 350-17-12-BLUE/WHITE | |
|---|---|
DigiKey Part Number | L184-ND |
Manufacturer | |
Manufacturer Product Number | UPS 350-17-12-BLUE/WHITE |
Description | CABINET ALUM 16.75"L X 11.88"W |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Blue, White End Panel(s) 16.750" L x 11.875" W (425.45mm x 301.63mm) X 3.313" (84.15mm) |
Category | Area (L x W) 199in² (1284cm²) |
Mfr | Design End Panel(s) |
Series | Material |
Packaging Bulk | Color Blue, White |
Part Status Discontinued at DigiKey | Thickness 0.063" (1.60mm) |
Container Type Cabinet | Features Separate Panel or Cover Thickness |
Size / Dimension 16.750" L x 11.875" W (425.45mm x 301.63mm) | Shipping Info Shipped from DigiKey |
Height 3.313" (84.15mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $315.76000 | $315.76 |
| 5 | $269.92000 | $1,349.60 |
| 10 | $265.80200 | $2,658.02 |

