
WLTM1225RLR002FYR | |
|---|---|
DigiKey Part Number | 18-WLTM1225RLR002FYRTR-ND - Tape & Reel (TR) 18-WLTM1225RLR002FYRCT-ND - Cut Tape (CT) 18-WLTM1225RLR002FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLTM1225RLR002FYR |
Description | 2T WLTM1225 3W 100PPM 2 MOHM 1.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72880 | $18.22 |
| 50 | $0.65020 | $32.51 |
| 100 | $0.58340 | $58.34 |
| 250 | $0.51000 | $127.50 |
| 500 | $0.46412 | $232.06 |
| 1,000 | $0.42509 | $425.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32740 | $1,309.60 |
| 8,000 | $0.30587 | $2,446.96 |
| 12,000 | $0.29858 | $3,582.96 |

