



SZSMF6L14CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L14CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L14CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L14CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L14CAT3G |
Description | ZEN TVS 600W 14V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| 10 | $0.69600 | $6.96 |
| 100 | $0.44780 | $44.78 |
| 500 | $0.34046 | $170.23 |
| 1,000 | $0.30583 | $305.83 |
| 2,000 | $0.27667 | $553.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20423 | $1,021.15 |
| 10,000 | $0.18795 | $1,879.50 |
| 15,000 | $0.18246 | $2,736.90 |


