
SZP6SMB47AT3G | |
|---|---|
DigiKey Part Number | F11633TR-ND - Tape & Reel (TR) F11633CT-ND - Cut Tape (CT) F11633DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB47AT3G |
Description | TVS DIODE 40.2VWM 64.8VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 425pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.59100 | $5.91 |
| 100 | $0.40350 | $40.35 |
| 500 | $0.31608 | $158.04 |
| 1,000 | $0.28403 | $284.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24111 | $602.77 |
| 5,000 | $0.22553 | $1,127.65 |

