
SZ1SMB6.5AT3G | |
|---|---|
DigiKey Part Number | F11574TR-ND - Tape & Reel (TR) F11574CT-ND - Cut Tape (CT) F11574DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB6.5AT3G |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2140pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.22V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 11.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 53.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.76600 | $7.66 |
| 100 | $0.49420 | $49.42 |
| 500 | $0.37726 | $188.63 |
| 1,000 | $0.33956 | $339.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24892 | $622.30 |
| 5,000 | $0.22785 | $1,139.25 |
| 7,500 | $0.21712 | $1,628.40 |
| 12,500 | $0.20858 | $2,607.25 |

