200A 1.5 kVDC Fuse Rectangular Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH200.XXDL

DigiKey Part Number
18-SPNH200.XXDL-ND
Manufacturer
Manufacturer Product Number
SPNH200.XXDL
Description
1500VDC 200 AMP PHOTOVOLTAIC FUS
Customer Reference
Detailed Description
200A 1.5 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, IEC, UL
Packaging
Box
Breaking Capacity @ Rated Voltage
30kA
Part Status
Obsolete
Package / Case
Rectangular, Blade
Mounting Type
Bolt Mount
Size / Dimension
5.165" L x 2.008" W x 2.008" H (131.20mm x 51.00mm x 51.00mm)
Fuse Type
Rectangular
Melting I²t
22000.0
Current Rating (Amps)
200A
DC Cold Resistance
0.00063 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.