
SMBJ7.0A-E | |
|---|---|
DigiKey Part Number | 18-SMBJ7.0A-ETR-ND - Tape & Reel (TR) 18-SMBJ7.0A-ECT-ND - Cut Tape (CT) 18-SMBJ7.0A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A-E |
Description | TVS SURF MT DO214AA - SMBJ7.0A C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 50A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.44800 | $4.48 |
| 100 | $0.28300 | $28.30 |
| 500 | $0.21188 | $105.94 |
| 1,000 | $0.18886 | $188.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13298 | $398.94 |
| 6,000 | $0.12068 | $724.08 |
| 9,000 | $0.11441 | $1,029.69 |
| 15,000 | $0.10735 | $1,610.25 |
| 21,000 | $0.10318 | $2,166.78 |
| 30,000 | $0.09950 | $2,985.00 |

