SMBJ36C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 19,374
Unit Price: $0.32000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.20176
Datasheet

Direct


Bourns Inc.
In Stock: 11,203
Unit Price: $0.57000
Datasheet

Direct


Semtech Corporation
In Stock: 14,917
Unit Price: $1.35000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 8,802
Unit Price: $0.68000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.34231
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.21167
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.34231
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.25490
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.31627
Datasheet

Similar


Diodes Incorporated
In Stock: 228,192
Unit Price: $0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9,179
Unit Price: $0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 829
Unit Price: $0.58000
Datasheet

Similar


Bourns Inc.
In Stock: 1,012
Unit Price: $0.50000
Datasheet
61.01V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ36C

DigiKey Part Number
SMBJ36CLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ36C
Description
TVS DIODE 36VWM 61.01V DO214AA
Customer Reference
Detailed Description
61.01V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ36C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
37.89V
Voltage - Clamping (Max) @ Ipp
61.01V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable