Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMBJ15C | |
|---|---|
DigiKey Part Number | SMBJ15C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ15C |
Description | TVS DIODE 15VWM 25.62V DO214AA |
Customer Reference | |
Detailed Description | 25.62V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ15C Models |
Category | Voltage - Clamping (Max) @ Ipp 25.62V |
Mfr | Current - Peak Pulse (10/1000µs) 24.6A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.84V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ15CA | Littelfuse Inc. | 87,728 | SMBJ15CALFCT-ND | $0.78000 | Similar |
| SZ1SMB15CAT3G | Littelfuse Inc. | 3,218 | F11544CT-ND | $1.26000 | Similar |
| SMB8J15CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J15CA-E3/52-ND | $0.34840 | Similar |
| SMB8J15CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J15CA-E3/5B-ND | $0.34840 | Similar |
| SMBJ15CA | Taiwan Semiconductor Corporation | 1,732 | SMBJ15CAFSCT-ND | $1.03000 | Similar |










