
SMA6L9.0A | |
|---|---|
DigiKey Part Number | F5738TR-ND - Tape & Reel (TR) F5738CT-ND - Cut Tape (CT) F5738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6L9.0A |
Description | TVS DIODE 9VWM 15.4VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | SMA6L9.0A Models |
Category | Voltage - Clamping (Max) @ Ipp 15.4V |
Mfr | Current - Peak Pulse (10/1000µs) 39A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ9.0A/TR7 | YAGEO | 880 | 13-SMAJ9.0A/TR7CT-ND | $0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56600 | $5.66 |
| 100 | $0.36360 | $36.36 |
| 500 | $0.27628 | $138.14 |
| 1,000 | $0.24811 | $248.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16786 | $503.58 |
| 6,000 | $0.15296 | $917.76 |
| 9,000 | $0.14536 | $1,308.24 |
| 15,000 | $0.13682 | $2,052.30 |
| 21,000 | $0.13273 | $2,787.33 |

