
QJ4016LH4TP | |
|---|---|
DigiKey Part Number | F10284-ND |
Manufacturer | |
Manufacturer Product Number | QJ4016LH4TP |
Description | TRIAC ALTRNSTR 400V 16A ITO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 400 V 16 A Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 400 V | Package / Case TO-220-3 Isolated Tab |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package ITO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.49939 | $3,499.39 |

