
NYC226STT1G | |
|---|---|
DigiKey Part Number | NYC226STT1GOSTR-ND - Tape & Reel (TR) NYC226STT1GOSCT-ND - Cut Tape (CT) NYC226STT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NYC226STT1G |
Description | SCR 400V 1.5A SOT-223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NYC226STT1G Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 15A @ 60Hz |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 110°C |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-261-4, TO-261AA |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package SOT-223 |
Current - On State (It (RMS)) (Max) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S402TSRP | Littelfuse Inc. | 631 | F6831CT-ND | $1.78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.00000 | $10.00 |
| 100 | $0.65360 | $65.36 |
| 500 | $0.50482 | $252.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39164 | $391.64 |
| 2,000 | $0.35705 | $714.10 |
| 3,000 | $0.33943 | $1,018.29 |
| 5,000 | $0.31962 | $1,598.10 |
| 7,000 | $0.31187 | $2,183.09 |

