Image for MISM-7R-8-12.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MISM-7R-8-12.5

DigiKey Part Number
18-MISM-7R-8-12.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MISM-7R-8-12.5
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 8 ~ 12AT Operate Range 180mA (AC), 250mA (DC) 120 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operate Time
450 µs
Manufacturer
Littelfuse Inc.
Release Time
0.2 ms
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.540" (13.72mm)
Type
Glass Body Reed
Size - Body
0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Circuit
SPST-NO
Height Above Board
0.090" (2.28mm)
Operate Range
8 ~ 12AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
180mA (AC), 250mA (DC)
Capacitance
0.3 pF
Voltage - Switching AC
120 V
Current - Carry
500mA (DC)
Voltage - Switching DC
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.07752$6,232.56
Manufacturers Standard Package