
MDSR-4-22-33 | |
|---|---|
DigiKey Part Number | HE664-ND |
Manufacturer | |
Manufacturer Product Number | MDSR-4-22-33 |
Description | SWITCH REED SPST-NO 500MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 22 ~ 33AT Operate Range 10W 500mA (DC) Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Littelfuse Inc. | Operate Time 0.6 ms |
Series | Release Time 0.2 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.590" (40.39mm) |
Circuit SPST-NO | Size - Body 0.090" Dia x 0.600" L (2.28mm x 15.24mm) |
Operate Range 22 ~ 33AT | Operating Temperature -40°C ~ 125°C |
Current - Switching 500mA (DC) | Capacitance 0.2 pF |
Voltage - Switching DC 200 V | Current - Carry 1.2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.75700 | $17.57 |
| 25 | $1.63120 | $40.78 |
| 100 | $1.45320 | $145.32 |
| 250 | $1.34720 | $336.80 |
| 500 | $1.27420 | $637.10 |
| 1,000 | $1.20786 | $1,207.86 |
| 3,000 | $1.11638 | $3,349.14 |
| 5,000 | $1.07936 | $5,396.80 |

