
M-606 | |
|---|---|
DigiKey Part Number | F9425-ND |
Manufacturer | |
Manufacturer Product Number | M-606 |
Description | SWITCH P-P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.57000 | $48.57 |
| 10 | $41.90300 | $419.03 |
| 25 | $39.50360 | $987.59 |
| 50 | $37.77760 | $1,888.88 |
| 100 | $36.12340 | $3,612.34 |
| 300 | $33.64237 | $10,092.71 |

