Direct




LR502F0J | |
|---|---|
DigiKey Part Number | LR502F0J-ND |
Manufacturer | |
Manufacturer Product Number | LR502F0J |
Description | THERMISTOR NTC 5KOHM 3550K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 5k 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3550K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 400 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |


