



LR103G0J | |
|---|---|
DigiKey Part Number | LR103G0J-ND |
Manufacturer | |
Manufacturer Product Number | LR103G0J |
Description | THERMISTOR NTC 10KOHM 3750K 1206 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LR103G0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 400 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 5 | $1.46400 | $7.32 |
| 10 | $1.39100 | $13.91 |
| 25 | $1.30480 | $32.62 |
| 50 | $1.24540 | $62.27 |
| 100 | $1.19130 | $119.13 |
| 500 | $1.08238 | $541.19 |

