KR503L0J | ||
---|---|---|
DigiKey Part Number | 18-KR503L0J-ND | |
Manufacturer | ||
Manufacturer Product Number | KR503L0J | |
Description | THERMISTOR NTC 50KOHM 4150K 0805 | |
Customer Reference | ||
Detailed Description | NTC Thermistor 50k 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Resistance in Ohms @ 25°C | 50k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4150K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 300 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |