
JLLS250.X | |
|---|---|
DigiKey Part Number | 5666-JLLS250.X-ND |
Manufacturer | |
Manufacturer Product Number | JLLS250.X |
Description | FUSE CRTRDGE 250A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 250A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 250A | Size / Dimension 1.594" Dia x 1.720" L (40.50mm x 43.70mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $313.61000 | $313.61 |
| 5 | $259.97800 | $1,299.89 |
| 10 | $239.67100 | $2,396.71 |
| 50 | $198.05440 | $9,902.72 |

